TE Connectivity VF4A-15H11

P&B AUTOMOTIVE RELAY, 40 AMPS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
VF4A15H11 2,391 Buy Now »
USD
7.23 7.23 5.88 4.39 2.93
Master Electronics
VF4A15H11 2,104 ··
USD
7.23 7.23 5.88 4.39 2.93
TTI
VF4A-15H11 0 ··
PEI Genesis
VF4A-15H11 0 ··
Allied Electronics
E5275150 n/s Buy Now »
USD
8.97 8.97
Electro Sonic
VF4A15H11 2,391 Buy Now »
USD
7.66 7.66 6.23 4.65 3.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
VF4A15H11 12 ··
USD
5.50 5.50 5.50 5.50 5.50
Ralph's Elec.
VF4A-15H11 6 Buy Now »
Tencell
VF4A-15H11 179 Buy Now »
USD
7.41 7.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
VF4A-15H11 Contact ··

Descriptions

P&B AUTOMOTIVE RELAY, 40 AMPS
Relay Specialties
VF4A-15H11=VF4A, 8-1393298-1
Allied Electronics

Technical Specifications

Mounting Type PCB
Voltage Rating (DC) 75 V
Lead-Free Status Contains Lead
Weight 37.024477 g
Contacts Type SPST-NO
Size-Width 28 mm
Current Rating 40 A
Coil Current 66.6 mA
ELV Compliant Compliant
RoHS Compliant
Power Rating 1.6 W
Coil Voltage 12 V
Size-Height 25.5 mm
Contact Material Silver
Power Consumption 1.6 W
Coil Resistance 360 Ω
Size-Length 28 mm
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
TE Connectivity
Technical Drawing 2 pages 9 years ago
Datasheet 7 pages 2 years ago
Relay Specialties
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO VF4A-15H11
TYCO ELECTRONICS VF4A-15H11
TYC VF4A-15H11
TE CONN VF4A-15H11
TYCO ELECTRONICS CORPORATION VF4A-15H11
TE CONNECTIVITY LTD VF4A-15H11
TYCO ELEC VF4A-15H11
TYCO ELECTRO VF4A-15H11
TYCO ELECTRONICS CORP VF4A-15H11
TYCO ELECTRONIC VF4A-15H11
TYCO ELE VF4A-15H11
TE CONNECT VF4A-15H11
TYCO ELECT VF4A-15H11
TE (Tyco) VF4A-15H11
TE CONNECTIV VF4A-15H11
TE CONNECTIVITY (TYCO) VF4A-15H11
TYCO POWER SYSTEMS VF4A-15H11
TE Connectivity / Circuit Prot VF4A-15H11
TYCO ELECTRONICS HK LTD VF4A-15H11
TE Connectivity / Circuit Protection VF4A-15H11
TYCO INTERNATIONAL VF4A-15H11
TE Connectivity Energy VF4A-15H11
TE SENSOR SOLUTIONS VF4A-15H11
TE Connectivity /CGS Brand VF4A-15H11
TYCO ELECTRONICS LOGISTICS AG VF4A-15H11
Tyco Electronics VF4A-15H11
TE VF4A-15H11
TE Connectivty VF4A-15H11

Search for other parts like VF4 »