Vishay VESD05A1-02V-G-08

ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-523 T/R / TVS DIODE 5VWM 12VC SOD523
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.8 V
Capacitance76 pF
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage6.8 V
Max Operating Temperature125 °C
Max Power Dissipation192 W
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current16 A
Peak Pulse Power 192 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth900 µm
Length1.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VESD05A1-02V-G-08.

Future Electronics
Datasheet4 pages7 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VESD05A1-02V-G-08.

Related Parts

Descriptions

Descriptions of Vishay VESD05A1-02V-G-08 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-523 T/R / TVS DIODE 5VWM 12VC SOD523
VESD05A1-02V-G-08; Bi-Directional ESD Protection Diode; 192W; 2-Pin SOD-523
12V Clamp 16A (8/20¦Ìs) Ipp Tvs Diode Surface Mount SOD-523
VESD05A Series 5 V Surface Mount Single ESD-Protection Diode - SOD-523
12V 16A 5V (Max) 6V Unidirectional SOD-523 ESD Protection Devices ROHS
ESD PROTECTION DIODE, 12V, SOD-523
ESD PROTECTION DIODE SOD523-e3
ESD PROTECTION DIODE, 12V, SOD-523; Clam; ESD PROTECTION DIODE, 12V, SOD-523; Clamping Voltage Vc Max: 12V; Diode Case Style: SOD-523; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: 192W; Product Range: -; Automotive Qualification Standard: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VESD05A1-02V-G-08.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.8 V
Capacitance76 pF
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage6.8 V
Max Operating Temperature125 °C
Max Power Dissipation192 W
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current16 A
Peak Pulse Power 192 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth900 µm
Length1.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VESD05A1-02V-G-08.

Future Electronics
Datasheet4 pages7 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago