Vishay VESD05-02V-G-08

VESD05 Series 6.5 V 120 W SMT Transient Voltage Suppressor - SOD-523
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.5 V
Capacitance55 pF
Clamping Voltage20 V
CompositionZener
Current Rating4 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation120 W
Min Breakdown Voltage6.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 120 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth900 µm
Height700 µm
Length1.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VESD05-02V-G-08.

Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VESD05-02V-G-08.

Related Parts

Descriptions

Descriptions of Vishay VESD05-02V-G-08 provided by its distributors.

VESD05 Series 6.5 V 120 W SMT Transient Voltage Suppressor - SOD-523
VESD05-02V-G-08; Uni-Directional ESD Protection Diode; 63W; 2-Pin SOD-523
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-523 T/R
Esd Protection Diode Sod523-E3-G Rohs Compliant: No
ESD PROTECTION DEVICE, SOD523-2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VESD05-02V-G-08.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.5 V
Capacitance55 pF
Clamping Voltage20 V
CompositionZener
Current Rating4 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation120 W
Min Breakdown Voltage6.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 120 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth900 µm
Height700 µm
Length1.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VESD05-02V-G-08.

Farnell
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago