AVX VE17M00400K--

Varistor 61V 1KA Disc 17MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Energy8.5 J
Max Surge Current1 kA
Max Varistor Voltage75 V
Max Voltage Rating (AC)40 V
Max Voltage Rating (DC)56 V
Min Varistor Voltage61 V
Number of Circuits1
PackagingBulk
Varistor Voltage68 V
Dimensions
Diameter17 mm

Documents

Download datasheets and manufacturer documentation for AVX VE17M00400K--.

DigiKey
Datasheet13 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX VE17M00400K--.

Descriptions

Descriptions of AVX VE17M00400K-- provided by its distributors.

VARISTOR 61V 1KA DISC 17MM

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
MountThrough Hole
Technical
Energy8.5 J
Max Surge Current1 kA
Max Varistor Voltage75 V
Max Voltage Rating (AC)40 V
Max Voltage Rating (DC)56 V
Min Varistor Voltage61 V
Number of Circuits1
PackagingBulk
Varistor Voltage68 V
Dimensions
Diameter17 mm

Documents

Download datasheets and manufacturer documentation for AVX VE17M00400K--.

DigiKey
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago