AVX VE13P01750K

Varistor 243V 3.5KA Disc 13MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-VE13P01750KContact
>1wk
VE13P01750KContact
>1wk

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage445 V
Current Rating2.5 kA
Energy50 J
Max Operating Temperature125 °C
Max Surge Current3.5 kA
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage270 V
Voltage Rating (AC)75 V
Voltage Rating (DC)225 V
Dimensions
Diameter13 mm
Height16 mm

Documents

Download datasheets and manufacturer documentation for AVX VE13P01750K.

DigiKey
Datasheet15 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX VE13P01750K.

Related Parts

Descriptions

Descriptions of AVX VE13P01750K provided by its distributors.

VARISTOR 243V 3.5KA DISC 13MM
Contact for details

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage445 V
Current Rating2.5 kA
Energy50 J
Max Operating Temperature125 °C
Max Surge Current3.5 kA
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage270 V
Voltage Rating (AC)75 V
Voltage Rating (DC)225 V
Dimensions
Diameter13 mm
Height16 mm

Documents

Download datasheets and manufacturer documentation for AVX VE13P01750K.

DigiKey
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago