AVX VE13M00511K--

Varistor 738V 2.5KA Disc 13MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance100 pF
Clamping Current25 A
Clamping Voltage1.35 kV
Energy22 J
Lead/Base StyleRadial
Max Operating Temperature125 °C
Max Surge Current2.5 kA
Max Varistor Voltage902 V
Max Voltage Rating (AC)510 V
Max Voltage Rating (DC)670 V
Min Operating Temperature-40 °C
Min Varistor Voltage738 V
Number of Circuits1
PackagingBulk
Varistor Voltage820 V
Voltage Rating (DC)670 V
Voltage Tolerance10 %
Dimensions
Depth9 mm
Diameter13 mm
Lead Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for AVX VE13M00511K--.

Arrow Electronics
Datasheet13 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX VE13M00511K--.

Descriptions

Descriptions of AVX VE13M00511K-- provided by its distributors.

VARISTOR 738V 2.5KA DISC 13MM

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance100 pF
Clamping Current25 A
Clamping Voltage1.35 kV
Energy22 J
Lead/Base StyleRadial
Max Operating Temperature125 °C
Max Surge Current2.5 kA
Max Varistor Voltage902 V
Max Voltage Rating (AC)510 V
Max Voltage Rating (DC)670 V
Min Operating Temperature-40 °C
Min Varistor Voltage738 V
Number of Circuits1
PackagingBulk
Varistor Voltage820 V
Voltage Rating (DC)670 V
Voltage Tolerance10 %
Dimensions
Depth9 mm
Diameter13 mm
Lead Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for AVX VE13M00511K--.

Arrow Electronics
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago