Vicor VE-JV4-EY-B1

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency88 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Depth57.9 mm
Height27.432 mm
Length59.944 mm
Width57.912 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-JV4-EY-B1.

Related Parts

Descriptions

Descriptions of Vicor VE-JV4-EY-B1 provided by its distributors.

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 48V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency88 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Depth57.9 mm
Height27.432 mm
Length59.944 mm
Width57.912 mm

Compliance

Environmental Classification
RoHSCompliant