Vicor VE-JNP-EY-B1

DC DC Converter 13.8V 50W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-VE-JNP-EY-B1Contact
>1wk
VE-JNP-EY-B1Contact
>1wk

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage76 V
Max Operating Temperature100 °C
Max Output Current3.62 A
Max Power Dissipation50 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height27.432 mm
Length59.944 mm
Width57.912 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-JNP-EY-B1.

Descriptions

Descriptions of Vicor VE-JNP-EY-B1 provided by its distributors.

DC DC CONVERTER 13.8V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage76 V
Max Operating Temperature100 °C
Max Output Current3.62 A
Max Power Dissipation50 W
Min Input Voltage36 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 113.8 V
Dimensions
Height27.432 mm
Length59.944 mm
Width57.912 mm

Compliance

Environmental Classification
RoHSCompliant