Vicor VE-J7Y-IZ

DC DC Converter 3.3V 17W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
VE-J7Y-IZContact
>1wk

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation17 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Alternate Parts

Price @ 1000
$ 359.14
$ 359.14
Stock
0
288
288
Authorized Distributors
0
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-J7Y-IZ.

Related Parts

Descriptions

Descriptions of Vicor VE-J7Y-IZ provided by its distributors.

DC DC CONVERTER 3.3V 17W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation17 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant