Vicor VE-J62-IY

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature100 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage200 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-J62-IY.

Related Parts

Descriptions

Descriptions of Vicor VE-J62-IY provided by its distributors.

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 15V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature100 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage200 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant