Vicor VE-J5K-CZ-F2

DC DC Converter 40V 25W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
VE-J5K-CZ-F2Contact
>1wk

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature100 °C
Max Output Current625 mA
Max Power Dissipation25 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 140 V
Dimensions
Height26.416 mm
Length57.912 mm
Width47.244 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-J5K-CZ-F2.

Descriptions

Descriptions of Vicor VE-J5K-CZ-F2 provided by its distributors.

DC DC CONVERTER 40V 25W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature100 °C
Max Output Current625 mA
Max Power Dissipation25 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 140 V
Dimensions
Height26.416 mm
Length57.912 mm
Width47.244 mm

Compliance

Environmental Classification
RoHSCompliant