Vicor VE-J2L-IY-F1

DC DC Converter 28V 50W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage56 V
Max Operating Temperature100 °C
Max Output Current1.79 A
Max Power Dissipation50 W
Min Input Voltage21 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height20.066 mm
Length57.912 mm
Width47.244 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-J2L-IY-F1.

Descriptions

Descriptions of Vicor VE-J2L-IY-F1 provided by its distributors.

DC DC CONVERTER 28V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage56 V
Max Operating Temperature100 °C
Max Output Current1.79 A
Max Power Dissipation50 W
Min Input Voltage21 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height20.066 mm
Length57.912 mm
Width47.244 mm

Compliance

Environmental Classification
RoHSCompliant