Vicor VE-J03-IX-B1

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage20 V
Max Operating Temperature100 °C
Max Output Current3.13 A
Max Power Dissipation75 W
Min Input Voltage10 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height27.432 mm
Length59.944 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-J03-IX-B1.

Future Electronics
Datasheet7 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-J03-IX-B1.

Related Parts

Descriptions

Descriptions of Vicor VE-J03-IX-B1 provided by its distributors.

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Half Brick
VE-J00 Series 48Vin 12Vout 75W Isolated DC/DC Converters
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage20 V
Max Operating Temperature100 °C
Max Output Current3.13 A
Max Power Dissipation75 W
Min Input Voltage10 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height27.432 mm
Length59.944 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-J03-IX-B1.

Future Electronics
Datasheet7 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant