Vicor VE-B6L-MU

DC DC Converter 28V 200W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current7.14 A
Max Power Dissipation200 W
Min Input Voltage200 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Alternate Parts

Price @ 1000
$ 628.095
$ 628.095
Stock
2,360
15,100
15,100
Authorized Distributors
0
1
1
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
-
28 V
28 V
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-B6L-MU.

Related Parts

Descriptions

Descriptions of Vicor VE-B6L-MU provided by its distributors.

DC DC CONVERTER 28V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current7.14 A
Max Power Dissipation200 W
Min Input Voltage200 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant