Vicor VE-2T3-EV

DC DC Converter 24V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage160 V
Max Operating Temperature85 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage66 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Alternate Parts

Price @ 1000
$ 252.15
$ 252.15
Stock
1
8,393
8,393
Authorized Distributors
0
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
66 V
66 V
66 V
Max Input Voltage
160 V
160 V
160 V
Output Voltage
-
24 V
24 V
Output Current
-
30 A
30 A
Output Power
-
150 W
150 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
88 %
88 %
88 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-2T3-EV.

Related Parts

Descriptions

Descriptions of Vicor VE-2T3-EV provided by its distributors.

DC DC CONVERTER 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage160 V
Max Operating Temperature85 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage66 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant