Vicor VE-251-CU

Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick

Price and Stock

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature85 °C
Max Output Current16.67 A
Max Power Dissipation200 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Alternate Parts

Price @ 1000
$ 431.98
$ 431.82
$ 431.82
Stock
591
184
184
Authorized Distributors
2
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
200 V
200 V
200 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-251-CU.

Related Parts

Descriptions

Descriptions of Vicor VE-251-CU provided by its distributors.

Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 12V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage200 V
Max Operating Temperature85 °C
Max Output Current16.67 A
Max Power Dissipation200 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant