Vicor VE-240-IW

DC DC Converter 5V 100W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
VE-240-IWContact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage100 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage55 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 636.95
Stock
0
7,527
Authorized Distributors
0
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
55 V
55 V
Max Input Voltage
100 V
100 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
100 W
Isolation Voltage
3 kV
3 kV
Efficiency
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-240-IW.

Related Parts

Descriptions

Descriptions of Vicor VE-240-IW provided by its distributors.

DC DC CONVERTER 5V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage100 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage55 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSCompliant