Vicor VE-20B-CX-S

DC DC Converter 95V 75W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
VE-20B-CX-SContact
>1wk

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current789 mA
Max Power Dissipation75 W
Min Input Voltage10 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 195 V
Dimensions
Height13.208 mm
Length116.84 mm
Width45.72 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-20B-CX-S.

Descriptions

Descriptions of Vicor VE-20B-CX-S provided by its distributors.

DC DC CONVERTER 95V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current789 mA
Max Power Dissipation75 W
Min Input Voltage10 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 195 V
Dimensions
Height13.208 mm
Length116.84 mm
Width45.72 mm

Compliance

Environmental Classification
RoHSCompliant