Vishay VDRS20W550BSE

Varistors, VDR ST 20D 6500A 550V STLDS BULK e3 | Vishay Dale VDRS20W550BSE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance370 pF
Clamping Current100 A
Clamping Voltage1.5 kV
Current Rating100 A
Energy408 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)320 V
Voltage Tolerance10 %
Dimensions
Depth9.5 mm
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS20W550BSE.

_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VDRS20W550BSE.

Related Parts

Descriptions

Descriptions of Vishay VDRS20W550BSE provided by its distributors.

Varistors, VDR ST 20D 6500A 550V STLDS BULK e3 | Vishay Dale VDRS20W550BSE
1500V 370pF@1kHz 408J 745V 550V 910V 6500A Radial Leaded Varistors ROHS
Metal Oxide Varistors 550V 23mm Radial
Var MOV 550VAC/745VDC 6500A 910V Radial Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance370 pF
Clamping Current100 A
Clamping Voltage1.5 kV
Current Rating100 A
Energy408 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)320 V
Voltage Tolerance10 %
Dimensions
Depth9.5 mm
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS20W550BSE.

_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago