Vishay BCcomponents VDRS14T060BSE

METAL OXIDE VARISTOR Varistor, 85V, 24J, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.3 nF
Clamping Current50 A
Clamping Voltage165 V
Energy24 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)85 V
Min Operating Temperature-40 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Varistor Voltage100 V
Voltage Rating (AC)60 V
Voltage Rating (DC)320 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents VDRS14T060BSE.

Future Electronics
Datasheet20 pages6 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Mouser
Datasheet19 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents VDRS14T060BSE.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents VDRS14T060BSE provided by its distributors.

METAL OXIDE VARISTOR Varistor, 85V, 24J, Through Hole Mount
Varistors, VDR ST 14D 4500A 060V STLDS BULK e3 | Vishay Dale VDRS14T060BSE
Var MOV 60VAC/85VDC 4500A 100V Radial Bulk
Metal Oxide Varistors 60V 17mm
Varistors 85 VAC 24J 165KV-CLAMP 50A-PK

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS14T060BSC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.3 nF
Clamping Current50 A
Clamping Voltage165 V
Energy24 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)85 V
Min Operating Temperature-40 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Varistor Voltage100 V
Voltage Rating (AC)60 V
Voltage Rating (DC)320 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents VDRS14T060BSE.

Future Electronics
Datasheet20 pages6 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Mouser
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago