Vishay VDRS10P550BSE

VDRS Series Ø10 x 7.9 mm 550 VAC / 745 VDC 120 pF Radial Metal Oxide Varistor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Current25 A
Clamping Voltage1.5 kV
Current Rating25 A
Energy98 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)745 V
Voltage Tolerance10 %
Dimensions
Depth7.9 mm
Diameter13.5 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P550BSE.

Future Electronics
Datasheet18 pages9 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+57.87%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VDRS10P550BSE.

Related Parts

Descriptions

Descriptions of Vishay VDRS10P550BSE provided by its distributors.

VDRS Series Ø10 x 7.9 mm 550 VAC / 745 VDC 120 pF Radial Metal Oxide Varistor
METAL OXIDE VARISTOR Varistor, 745V, 98J, Through Hole Mount
VDR ST 10D 2500A 550V STLDS BULK e3
1500V 98J 120pF@1kHz 745V 550V 910V 2500A Radial Leaded Varistors ROHS
VARISTOR 910V 2.5KA DISC 12.50MM
Var MOV 550VAC/745VDC 2500A 910V Radial Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS10P550BSC

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Current25 A
Clamping Voltage1.5 kV
Current Rating25 A
Energy98 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)745 V
Voltage Tolerance10 %
Dimensions
Depth7.9 mm
Diameter13.5 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P550BSE.

Future Electronics
Datasheet18 pages9 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago