Vishay VDRS10P300BSE

Varistors, VDR ST 10D 2500A 300V STLDS BULK e3 | Vishay Dale VDRS10P300BSE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance240 pF
Clamping Current25 A
Clamping Voltage800 V
Current Rating25 A
Energy71 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)385 V
Voltage Tolerance10 %
Dimensions
Depth5.9 mm
Diameter13.5 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P300BSE.

Future Electronics
Datasheet20 pages6 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+1.55%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VDRS10P300BSE.

Related Parts

Descriptions

Descriptions of Vishay VDRS10P300BSE provided by its distributors.

Varistors, VDR ST 10D 2500A 300V STLDS BULK e3 | Vishay Dale VDRS10P300BSE
775V 71J 240pF@1kHz 385V 300V 470V 2500A Radial Leaded Varistors ROHS
Metal Oxide Varistors 300V 13,5mm Radial
Var MOV 300VAC/385VDC 2500A 470V Radial Bulk
Varistor Circuit Through Hole Disc 12mm
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS10P300BSC

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance240 pF
Clamping Current25 A
Clamping Voltage800 V
Current Rating25 A
Energy71 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)385 V
Voltage Tolerance10 %
Dimensions
Depth5.9 mm
Diameter13.5 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P300BSE.

Future Electronics
Datasheet20 pages6 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago