Vishay VDRS10P175BSE

METAL OXIDE VARISTOR Varistor, 225V, 41J, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance430 pF
Clamping Current25 A
Clamping Voltage455 V
Current Rating25 A
Energy41 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage302.5 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage247.5 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage275 V
Voltage Rating (AC)175 V
Voltage Rating (DC)225 V
Voltage Tolerance10 %
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P175BSE.

Newark
Datasheet18 pages10 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VDRS10P175BSE.

Related Parts

Descriptions

Descriptions of Vishay VDRS10P175BSE provided by its distributors.

METAL OXIDE VARISTOR Varistor, 225V, 41J, Through Hole Mount
VDR ST 10D 2500A 175V STLDS BULK e3
Var Zinc Oxide 175VAC 225VDC 2500A 275V Thru-Hole Bulk
455V 430pF@1kHz 41J 225V 175V 275V 2500A Radial Leaded Varistors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS10P175BSC
  • VDRS10P175BSE.

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance430 pF
Clamping Current25 A
Clamping Voltage455 V
Current Rating25 A
Energy41 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage302.5 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage247.5 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage275 V
Voltage Rating (AC)175 V
Voltage Rating (DC)225 V
Voltage Tolerance10 %
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch7.5 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS10P175BSE.

Newark
Datasheet18 pages10 years ago
_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago