Vishay VDRS07H320BSE

Varistors, VDR ST 07D 1200A 320V STLDS BULK e3 | Vishay Dale VDRS07H320BSE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Current10 A
Clamping Voltage850 V
Current Rating10 A
Energy44 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-40 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Voltage Tolerance10 %
Dimensions
Depth5.5 mm
Diameter9 mm
Lead Pitch5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS07H320BSE.

_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-3.63%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VDRS07H320BSE.

Related Parts

Descriptions

Descriptions of Vishay VDRS07H320BSE provided by its distributors.

Varistors, VDR ST 07D 1200A 320V STLDS BULK e3 | Vishay Dale VDRS07H320BSE
Metal Oxide Varistors 320V 9mm Radial 5mm
842V 44J 120pF@1kHz 420V 320V 510V 1200A Radial Leaded Varistors ROHS
Var MOV 320VAC/420VDC 1200A 510V Radial Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS07H320BSC

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Current10 A
Clamping Voltage850 V
Current Rating10 A
Energy44 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-40 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Voltage Tolerance10 %
Dimensions
Depth5.5 mm
Diameter9 mm
Lead Pitch5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VDRS07H320BSE.

_legacy Avnet
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago