Vishay VCUT0505B-HD1-GS08

VCUT0505B Series 7 V 3.5 A 56 W BiSy Single Line ESD-Protection Diode - SOD-882
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7 V
Capacitance18 pF
Clamping Voltage12 V
CompositionZener
Current Rating100 nA
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation56 W
Max Reverse Leakage Current100 nA
Min Breakdown Voltage7 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape (CT)
Peak Pulse Current3.5 A
Peak Pulse Power 56 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height400 µm
Length1.05 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Vishay VCUT0505B-HD1-GS08.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-43.48%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VCUT0505B-HD1-GS08.

Related Parts

Descriptions

Descriptions of Vishay VCUT0505B-HD1-GS08 provided by its distributors.

VCUT0505B Series 7 V 3.5 A 56 W BiSy Single Line ESD-Protection Diode - SOD-882
TVS DIODE 5.5VWM 16VC LLP10062L / TVS Diode Single Uni-Dir 5V 56W 2-Pin LLP
DIODE, ESD PROTECTION, LLP1006; Clamping; DIODE, ESD PROTECTION, LLP1006; Clamping Voltage Vc Max:16V; Diode Case Style:LLP1006; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:56W; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Vbr:7V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 12 / Peak Pulse Power Dissipation W = 56 / Peak Pulse Current A = 3.5 / Breakdown Voltage Min. V = 7 / Capacitance pF = 18 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. nA = 100 / Voltage ESD Air Gap Min. kV = -25 / Voltage ESD Air Gap Max. kV = 25 / Voltage ESD Contact Min. kV = -20 / Voltage ESD Contact Max. kV = 20 / Pins = 2 / Package Type = LLP1006-2L / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCUT0505B-HD1-GS08.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7 V
Capacitance18 pF
Clamping Voltage12 V
CompositionZener
Current Rating100 nA
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation56 W
Max Reverse Leakage Current100 nA
Min Breakdown Voltage7 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape (CT)
Peak Pulse Current3.5 A
Peak Pulse Power 56 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height400 µm
Length1.05 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Vishay VCUT0505B-HD1-GS08.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago