Vishay VCNL4200

High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Current350 µA
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay VCNL4200.

Upverter
Datasheet18 pages4 years ago
Newark
Datasheet18 pages6 years ago
Future Electronics
Datasheet18 pages6 years ago

Inventory History

3 month trend:
-38.28%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VCNL4200.

Descriptions

Descriptions of Vishay VCNL4200 provided by its distributors.

High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
VCNL4200 Series 3.6 V 350 µA Proximity and Ambient Light Sensor
Proximity Sensor Digital-OUT 1m 2.5V to 3.6V 10-Pin SMD T/R
Ambient Light and Proximity Sensor 550 nm , Pins 10
IC SNSR IR PROX-DISTANCE VCNL4200 OPLGA-
Product Description Demo for Development.
SENSOR OPT 550NM AMBIENT 10SMD
Proximity Sensor, 1500Mm, 2.5-3.6V, Smd; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Ambient Light Sensor Case Style:Smd; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |Vishay VCNL4200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Current350 µA
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay VCNL4200.

Upverter
Datasheet18 pages4 years ago
Newark
Datasheet18 pages6 years ago
Future Electronics
Datasheet18 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago