Cyntec VCMT063T-100MN5T

Fixed Ind 10UH 4A 70.5 Mohm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialMetal
Technical
CompositionWirewound
Inductance10 µH
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
RMS Current (Irms)4 A
Saturation Current3.5 A
Series Resistance70.5 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Cyntec VCMT063T-100MN5T.

Upverter
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-5.27%

Engineering Resources

View Evaluation kits and Reference designs for Cyntec VCMT063T-100MN5T.

Descriptions

Descriptions of Cyntec VCMT063T-100MN5T provided by its distributors.

FIXED IND 10UH 4A 70.5 MOHM SMD

Manufacturer Aliases

Cyntec has several brands around the world that distributors may use as alternate names. Cyntec may also be known as the following names:

  • CYNTEC CO LTD
  • CYNTEC CO
  • CYNTEC INTERNATIONAL LIMITED
  • Delta Electronics/Cyntec
  • CYNTEC LIMITED
  • Cyntec Automotive
  • CYNTEC INTERNATION
  • CYN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCMT063T100MN5T

Technical Specifications

Physical
Core MaterialMetal
Technical
CompositionWirewound
Inductance10 µH
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
RMS Current (Irms)4 A
Saturation Current3.5 A
Series Resistance70.5 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Cyntec VCMT063T-100MN5T.

Upverter
Datasheet9 pages4 years ago