Cyntec VCHA105D1R0MS6

Ind SMD 1.0UH Auto Grade Choke
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
VCHA105D1R0MS6Contact
4d

Technical Specifications

Technical
CompositionWirewound
Inductance1 µH
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
RMS Current (Irms)27 A
Saturation Current37 A
Series Resistance2.3 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for Cyntec VCHA105D1R0MS6.

Upverter
Datasheet7 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cyntec VCHA105D1R0MS6.

Descriptions

Descriptions of Cyntec VCHA105D1R0MS6 provided by its distributors.

IND SMD 1.0UH AUTO GRADE CHOKE

Manufacturer Aliases

Cyntec has several brands around the world that distributors may use as alternate names. Cyntec may also be known as the following names:

  • CYNTEC CO LTD
  • CYNTEC CO
  • CYNTEC INTERNATIONAL LIMITED
  • Delta Electronics/Cyntec
  • CYNTEC LIMITED
  • Cyntec Automotive
  • CYNTEC INTERNATION
  • CYN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCHA105D-1R0MS6

Technical Specifications

Technical
CompositionWirewound
Inductance1 µH
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
RMS Current (Irms)27 A
Saturation Current37 A
Series Resistance2.3 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for Cyntec VCHA105D1R0MS6.

Upverter
Datasheet7 pages4 years ago