TE Connectivity VCF4-1000

RELAY SOCKET, 5 PIN, THROUGH HOLE; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Poles1
Number of Positions5
OrientationStraight
PackagingBox
Schedule B8536490050
TerminationQuick Connect
Dimensions
Height14.5796 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity VCF4-1000.

Farnell
Datasheet1 page10 years ago
Datasheet2 pages19 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet7 pages9 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-14.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity VCF4-1000.

Descriptions

Descriptions of TE Connectivity VCF4-1000 provided by its distributors.

RELAY SOCKET, 5 PIN, THROUGH HOLE; Available until stocks are exhausted Alternative available
Relay Socket, PCB, VTF Series,1 Pole, QC, w/o Grounding Provision, | TE Connectivity 1393310-3
Relay Socket; Socket Mounting:Through Hole; Socket Terminals:Quick Connect; No. Of Pins:5Pins; Current Rating:-; Voltage Rating:-; Product Range:-; Accessory Type:Relay Socket; Contact Termination:Quick Connect Rohs Compliant: Yes |Te Connectivity VCF4-1000...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393310-3
  • 1393310-3.
  • VCF4-1000.
  • VCF4-1000..
  • VCF4-1000...

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Poles1
Number of Positions5
OrientationStraight
PackagingBox
Schedule B8536490050
TerminationQuick Connect
Dimensions
Height14.5796 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity VCF4-1000.

Farnell
Datasheet1 page10 years ago
Datasheet2 pages19 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Master Electronics
Datasheet7 pages9 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago