Schneider Electric VCCF1

Schneider Electric Telemecanique - VCCF1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16B2481 1 Buy Now »
USD
213.32 196.48 196.48 196.48 196.48
Zoro
G3242285 Yes ··
USD
173.54 173.54 173.54 173.54 173.54
Omnical
276940981 Yes ··
EUR
35.79 35.79 35.79 35.79 35.79
Allied Electronics
70379903 7 Buy Now »
USD
176.13 176.13 176.13 176.13 176.13
Crescent Electric Supply Co
442027 Yes ··
USD
182.89 182.89 182.89 182.89 182.89
Grainger
4B996 Yes ··
USD
244.00 244.00 244.00 244.00 244.00
Farnell 2
2579238 12 Buy Now »
GBP
41.07 37.79 37.79 37.79 37.79
2419735 1 Buy Now »
GBP
271.00 271.00 271.00 271.00 271.00
element14 APAC 2
2419735 1 Buy Now »
SGD
289.67 289.67 289.67 289.67 289.67
2579238 12 Buy Now »
SGD
91.91 80.69 80.69 80.69 80.69
RS Components
2573623 59 Buy Now »
GBP
43.54 43.54 43.54 43.54 43.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
VCCF1 Contact ··

Descriptions

SWITCH KIT ;ROHS COMPLIANT: YES
Newark
EMERGENCY STOP SW DISCONNECTOR, 3PST-NO
element14 APAC
Schneider Electric Telemecanique - VCCF1
Omnical
3P IP65 open switch disconnector,32A Ie
Allied Electronics
3P IP65 open switch disconnector 32A Ie
RS Components
"Schneider Electric VCCF1 Switch Kit,"
Crescent Electric Supply Co
Square D Door Mount Loadbreak Switch (3 Pole, 20A). Model: VCCF1. More details: Door Mount Loadbreak Switch, Amps AC 20, Nonfusible Fusible / Nonfusible, Number of Poles 3, 5 HP @ 240V, 10 HP @ 480V, 10 HP @ 600V, Handle Color Red, Application For Use Where Motor Branch Circuit Protection is Provided Upstream of the Switch, Standards UL Listed, Includes Mounting Handle Operator, Shaft, Door Interlock Plate, Line Terminal Shroud
Grainger
EMERGENCY STOP SW DISCONNECTOR, 3PST-NO
Farnell
SQUARE D VCCF1 Door Mount Loadbreak Switch, 3 Pole, 20A. More details: Door Mount Loadbreak Switch, Amps AC 20, Nonfusible Fusible / Nonfusible, Number of Poles 3, 5.5 HP @ 240V, 10 HP @ 480V, 10 HP @ 600V, Handle Color Red, Application For Use Where Motor Branch Circuit Protection is Provided Upstream of the Switch, Standards UL Listed, Includes Mounting Handle Operator, Shaft, Door Interlock Plate, Line Terminal Shroud
Zoro

Technical Specifications

Mounting Type Screw
RoHS Compliant

Documents

Newark
Datasheet 40 pages 3 years ago
Farnell
Datasheet 4 pages
Allied Electronics
Datasheet 1 page 7 years ago

Images

Alternate Names

SCHNEIDER VCCF1
SCHNEIDOR ELECTRIC VCCF1
SCHNEIDER ELECTRIC BV VCCF1
SCHNEID VCCF1
SCHNEIDER ELECTRIC / SAREL VCCF1
Schneider Electric GmbH VCCF1
SCHNEIDER ELCTRIC/MAGNECRAFT VCCF1
Schneider Electric Thorsman (Schneider Electric) VCCF1
SCHNDR VCCF1
Schneider Electric Merten (Schneider Electric) VCCF1
Schneider Electric Merlin Gerin (Schneider Electric) VCCF1
Schneider Electric Telemecanique (Schneider Electric) VCCF1
Schneider Electric Ritto (Schneider Electric) VCCF1
SE RELAYS VCCF1
SCHNEIDER ELECT VCCF1
SCHNEIDER ELECTRIC / TELE VCCF1
Schneider Electric Sarel (Schneider Electric) VCCF1
SCHNEIDER ELECTRIC USA INC VCCF1
SCHNEIDER ELECTRIC IT USA INC VCCF1
SE RELAYS LLC VCCF1
Schneider Electric STAGO (Schneider Electric) VCCF1
Schneider Electric Square D (Schneider Electric) VCCF1
Schneider-Telemacanique VCCF1
SCHNEIDER ELECTRIC USA MSD VCCF1

Search for other parts like VCCF1 »