Microchip VCC6-LCB-156M250000

Vectron Crystal Oscillator, 3.3 V, ±50ppm, -10/ 70°C, 156.25 MHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency156.25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip VCC6-LCB-156M250000.

Microchip
Datasheet9 pages3 years ago
RFMW
Datasheet6 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VCC6-LCB-156M250000.

Descriptions

Descriptions of Microchip VCC6-LCB-156M250000 provided by its distributors.

Vectron Crystal Oscillator, 3.3 V, ±50ppm, -10/ 70°C, 156.25 MHz
Crystal Oscillator 156.25MHz 6-Pin CSMD T/R
Oscillator, 275MHz, LDFN-6, RoHS
Microchip SCT
DIFFERENTIAL XO +3.3 VDC +/-5% L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency156.25 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip VCC6-LCB-156M250000.

Microchip
Datasheet9 pages3 years ago
RFMW
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements