Microchip VCC6-LAB-122M880000

Crystal Oscillator, 3.3V, SMD, Enable Hi - Fixed Logic Level, 122.880000MHz, ECL/PECL/LVPECL, 50ppm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency122.88 MHz
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage3.465 V
Min Operating Temperature-10 °C
Min Supply Voltage3.135 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip VCC6-LAB-122M880000.

Microchip
Datasheet9 pages3 years ago
Component Distributors Inc.
Datasheet8 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VCC6-LAB-122M880000.

Descriptions

Descriptions of Microchip VCC6-LAB-122M880000 provided by its distributors.

Crystal Oscillator, 3.3V, SMD, Enable Hi - Fixed Logic Level, 122.880000MHz, ECL/PECL/LVPECL, 50ppm
Crystal Oscillator 122.88MHz 6-Pin CSMD T/R
Oscillator, 275MHz, LDFN-6, RoHS
Microchip SCT
DIFFERENTIAL XO +3.3 VDC +/-5% L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency122.88 MHz
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage3.465 V
Min Operating Temperature-10 °C
Min Supply Voltage3.135 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip VCC6-LAB-122M880000.

Microchip
Datasheet9 pages3 years ago
Component Distributors Inc.
Datasheet8 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements