Microchip VCC1-B3F-25M0000000

Vectron: Crystal Oscillator, 25MHz, 3.3V, 5x7mm
Production

Technical Specifications

Technical
Frequency25 MHz
Frequency Stability25 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Operating Supply Voltage3.3 V
TerminationSMD/SMT
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3F-25M0000000.

Upverter
Datasheet11 pages3 years ago

Alternate Parts

Price @ 1000
$ 5.71
$ 5.71
$ 5.71
Stock
27,703
54,723
54,723
Authorized Distributors
2
3
3
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
25 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VCC1-B3F-25M0000000.

Descriptions

Descriptions of Microchip VCC1-B3F-25M0000000 provided by its distributors.

Vectron: Crystal Oscillator, 25MHz, 3.3V, 5x7mm
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 190MHz, LDFN-4, RoHS
Microchip SCT
CMOS XO +3.3 VDC 15PF -40C TO +8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCC1B3F25M0000000

Technical Specifications

Technical
Frequency25 MHz
Frequency Stability25 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Operating Supply Voltage3.3 V
TerminationSMD/SMT
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3F-25M0000000.

Upverter
Datasheet11 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements