Texas Instruments VCA822IDG4

Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
-3db Bandwidth168 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product200 MHz
Input Bias Current25 µA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage17 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current38 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current36 mA
Operating Supply Voltage12 V
Output Current per Channel160 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)81 dB
Slew Rate1700 V/µs
Voltage Gain40 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA822IDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 4.03
$ 4.03
Stock
20,961
162,475
162,475
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
1700 V/µs
1700 V/µs
1700 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
81 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
36 mA
36 mA
36 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA822IDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments VCA822IDG4 provided by its distributors.

Wideband, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Op Amp Single Wideband Amplifier ±6V 14-Pin SOIC Tube
Programmable Gain Amplifier IC; No. of Channels:1; Supply Voltage Min:7V; Supply Voltage Max:12V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.05%; Differential Phase:0.05° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
-3db Bandwidth168 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product200 MHz
Input Bias Current25 µA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage17 mV
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current38 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current36 mA
Operating Supply Voltage12 V
Output Current per Channel160 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)81 dB
Slew Rate1700 V/µs
Voltage Gain40 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA822IDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages16 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago