KYOCERA AVX VC120605D150DP

1206 5.6 V 18 V Clamping 3 nF SMT Multilayer Transient Voltage Suppressor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Breakdown Voltage8.7 V
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Inductance1.7 nH
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.6 mm
Height1.02 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120605D150DP.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Upverter
Datasheet9 pages8 years ago
TME
Datasheet10 pages17 years ago
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
iiiC
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Garrett
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX VC120605D150DP.

Related Parts

Descriptions

Descriptions of KYOCERA AVX VC120605D150DP provided by its distributors.

1206 5.6 V 18 V Clamping 3 nF SMT Multilayer Transient Voltage Suppressor
Varistor Multilayer 4VAC/5.6VDC 150A 8.5 1206 Surface Mount
Varistor, 8.5V, 18V, 1206; Voltage Rating Vac:4V; Voltage Rating Vdc:5.6V; Product Range:Transguard Series; Clamping Voltage Vc Max:15.5V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20 S:150A; Filter Terminals:Smdrohs Compliant: Yes |Kyocera Avx VC120605D150DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC120605D150DP.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Breakdown Voltage8.7 V
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Inductance1.7 nH
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.6 mm
Height1.02 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120605D150DP.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Upverter
Datasheet9 pages8 years ago
TME
Datasheet10 pages17 years ago
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
iiiC
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Garrett
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago