AVX VC080505C150DP

Varistor Multilayer 4VAC/5.6VDC 120A 8.5 0805 Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount, Through Hole
Technical
Breakdown Voltage8.7 V
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy300 mJ
ESD ProtectionYes
Inductance1.5 nH
Max Operating Temperature125 °C
Max Output Current120 A
Max Surge Current120 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Height1.02 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX VC080505C150DP.

Future Electronics
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Datasheet10 pages19 years ago
Factory Futures
Datasheet10 pages15 years ago
Garrett
Datasheet10 pages17 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
TME
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+29.24%

Engineering Resources

View Evaluation kits and Reference designs for AVX VC080505C150DP.

Related Parts

Descriptions

Descriptions of AVX VC080505C150DP provided by its distributors.

Varistor Multilayer 4VAC/5.6VDC 120A 8.5 0805 Surface Mount
Varistor voltage: 18V; 4VAC; 5.6VDC; 0.3J; capacitance: 3000pF; SMD; 0805;; equivalent: V5.5MLA0805; operating temperature: -55°C~125°C
Varistor, 8.5V, 18V, 0805, Full Reel; Voltage Rating Vac:4V; Voltage Rating Vdc:5.6V; Product Range:Transguard Series; Clamping Voltage Vc Max:15.5V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Kyocera Avx VC080505C150DP.
VARISTOR, 18V, 4VAC, 5.6VDC, 0805; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.6V; Product Range: TransGuard Series; Clamping Voltage Vc Max: 15.5V; Varistor Case Style: 0805 [2012 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 120A; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Peak Energy (10/1000uS): 300mJ; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage Max: 8.7V; Breakover Voltage Min: 7.1V; Capacitance: 2750pF; Clamping Voltage: 15.5V; Clamping Voltage @ 8/20µs Max: 15.5V; Inductance: 1.5nH; Nom Operating Voltage: 5.6V; Operating Temperature Range: -55°C to +125°C; Peak Pulse Current IPP @ 8/20µs: 120A; Suppressor Type: Varistor; Surge Current: 120A; Transient Energy: 0.3J; Varistor Voltage: 8.5V; Varistor Voltage @ 1mA: 6.8V; Varistor Voltage @ 1mA Max: 10.2V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080505C150DP.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount, Through Hole
Technical
Breakdown Voltage8.7 V
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy300 mJ
ESD ProtectionYes
Inductance1.5 nH
Max Operating Temperature125 °C
Max Output Current120 A
Max Surge Current120 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Height1.02 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX VC080505C150DP.

Future Electronics
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Datasheet10 pages19 years ago
Factory Futures
Datasheet10 pages15 years ago
Garrett
Datasheet10 pages17 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
TME
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago