KYOCERA AVX VC080505A150DP

Varistor Multilayer Single 4 Volt AC 5.6 Volt DC 40 Amps 8.5 Volts 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount, Through Hole
Technical
Breakdown Voltage8.5 V
Capacitance1.1 nF
Clamping Current1 A
Clamping Voltage18 V
Energy100 mJ
ESD ProtectionYes
Inductance1.5 nH
Max Operating Temperature125 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Height1.02 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080505A150DP.

Newark
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages15 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet9 pages7 years ago
TME
Datasheet10 pages17 years ago
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
Upverter
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet10 pages19 years ago
Garrett
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet11 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX VC080505A150DP.

Related Parts

Descriptions

Descriptions of KYOCERA AVX VC080505A150DP provided by its distributors.

Varistor Multilayer Single 4 Volt AC 5.6 Volt DC 40 Amps 8.5 Volts 0805
0805 Package 5.6 V 18 V Clamping 1100 pF SMT Multilayer Transient Vg Suppressor
VARISTOR 8.5V 40A 0805 / AVX Multilayer Ceramic Transient Voltage Suppressors
VC080505A150DP VARISTOR TVS 5.6VDC 40A 0805 RoHS
Voltage Rating Vac:4V; Voltage Rating Vdc:5.6V; Product Range:Transguard Series; Clamping Voltage Vc Max:15.5V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:40A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC080505A150DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080505A150DP.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount, Through Hole
Technical
Breakdown Voltage8.5 V
Capacitance1.1 nF
Clamping Current1 A
Clamping Voltage18 V
Energy100 mJ
ESD ProtectionYes
Inductance1.5 nH
Max Operating Temperature125 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Height1.02 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080505A150DP.

Newark
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages15 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet9 pages7 years ago
TME
Datasheet10 pages17 years ago
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
Upverter
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet10 pages19 years ago
Garrett
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago