AVX VC060326A580RP

0603 26 VDC 155 pF Surface Mount Multilayer Ceramic Varistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance155 pF
Clamping Current1 A
Clamping Voltage60 V
Energy100 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current30 A
Max Surge Current30 A
Max Varistor Voltage37.95 V
Max Voltage Rating (AC)18 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage31.05 V
Number of Circuits1
Operating Supply Voltage26 V
TerminationSMD/SMT
Varistor Voltage34.5 V
Voltage Rating26 V
Voltage Rating (AC)18 V
Voltage Rating (DC)26 V
Voltage Tolerance10 %
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX VC060326A580RP.

Newark
Datasheet10 pages13 years ago
Datasheet9 pages7 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Datasheet154 pages7 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-28.52%

Engineering Resources

View Evaluation kits and Reference designs for AVX VC060326A580RP.

Related Parts

Descriptions

Descriptions of AVX VC060326A580RP provided by its distributors.

0603 26 VDC 155 pF Surface Mount Multilayer Ceramic Varistor
Var MLV 18VAC/26VDC 30A 34.5V 0603 SMD T/R
Varistor, 34.5V, 60V, 0603, Full Reel; Voltage Rating Vac:18V; Voltage Rating Vdc:26V; Product Range:Transguard Series; Clamping Voltage Vc Max:60V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060326A580RP
VC 0603 DC=26V CL=60V 0,1J 30A RoHSconf
French Electronic Distributor since 1988

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance155 pF
Clamping Current1 A
Clamping Voltage60 V
Energy100 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current30 A
Max Surge Current30 A
Max Varistor Voltage37.95 V
Max Voltage Rating (AC)18 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-55 °C
Min Varistor Voltage31.05 V
Number of Circuits1
Operating Supply Voltage26 V
TerminationSMD/SMT
Varistor Voltage34.5 V
Voltage Rating26 V
Voltage Rating (AC)18 V
Voltage Rating (DC)26 V
Voltage Tolerance10 %
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX VC060326A580RP.

Newark
Datasheet10 pages13 years ago
Datasheet9 pages7 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Datasheet154 pages7 years ago
Mouser
Datasheet2 pages17 years ago
DigiKey
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago