Microchip VC-820-EAC-KAAN-16M0000000

Oscillator XO 16MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency16 MHz
Load Capacitance15 pF
Max Operating Temperature125 °C
Max Supply Current6 mA
Max Supply Voltage3.45 V
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-820-EAC-KAAN-16M0000000.

Microchip
Datasheet8 pages3 years ago
Upverter
Datasheet8 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VC-820-EAC-KAAN-16M0000000.

Descriptions

Descriptions of Microchip VC-820-EAC-KAAN-16M0000000 provided by its distributors.

Oscillator XO 16MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator, 133MHz, VDFN-4, RoHS
Microchip SCT
CMOS XO +3.3VDC CMOS -55C TO +12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency16 MHz
Load Capacitance15 pF
Max Operating Temperature125 °C
Max Supply Current6 mA
Max Supply Voltage3.45 V
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-820-EAC-KAAN-16M0000000.

Microchip
Datasheet8 pages3 years ago
Upverter
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Compliance Statements