Microchip VC-801-EAF-KAAN-125M0000000

Oscillator, 125MHz, LDFN-4, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency125 MHz
Load Capacitance15 pF
Max Operating Temperature105 °C
Max Supply Current40 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-801-EAF-KAAN-125M0000000.

Microchip
Datasheet10 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VC-801-EAF-KAAN-125M0000000.

Descriptions

Descriptions of Microchip VC-801-EAF-KAAN-125M0000000 provided by its distributors.

Oscillator, 125MHz, LDFN-4, RoHS
Microchip SCT
OSCILLATOR CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC801EAFKAAN125M0000000

Technical Specifications

Technical
Frequency125 MHz
Load Capacitance15 pF
Max Operating Temperature105 °C
Max Supply Current40 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-801-EAF-KAAN-125M0000000.

Microchip
Datasheet10 pages3 years ago

Compliance

Environmental Classification
Compliance Statements