Microchip VC-801-EAE-FAAN-40M0000000

Oscillator XO 40MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-801-EAE-FAAN-40M0000000.

Microchip
Datasheet10 pages3 years ago
Upverter
Datasheet9 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VC-801-EAE-FAAN-40M0000000.

Descriptions

Descriptions of Microchip VC-801-EAE-FAAN-40M0000000 provided by its distributors.

Oscillator XO 40MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Crystal Oscillator 40MHz 4-Pin CSMD T/R
Oscillator, 125MHz, LDFN-4, RoHS
Microchip SCT
CMOS XO +3.3VDC CMOS -40C TO +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-801-EAE-FAAN-40M0000000.

Microchip
Datasheet10 pages3 years ago
Upverter
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Compliance Statements