Microchip VC-709-HDE-FAAN-125M000000

Crystal Oscillator 125MHz 6-Pin CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency125 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current14 mA
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-709-HDE-FAAN-125M000000.

Microchip
Datasheet9 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VC-709-HDE-FAAN-125M000000.

Descriptions

Descriptions of Microchip VC-709-HDE-FAAN-125M000000 provided by its distributors.

Crystal Oscillator 125MHz 6-Pin CSMD T/R
Oscillator, 220MHz, LDFN-6, RoHS
Microchip SCT
LOW POWER DIFFERENTIAL XO +2.5 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency125 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current14 mA
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip VC-709-HDE-FAAN-125M000000.

Microchip
Datasheet9 pages3 years ago

Compliance

Environmental Classification
Compliance Statements