Vishay VBUS054B-HSF-GS08

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins75
Technical
Breakdown Voltage6.9 V
Capacitance800 fF
Clamping Voltage15 V
DirectionUnidirectional
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Breakdown Voltage6.9 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels3
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 45 W
PolarityUnidirectional
Power Line ProtectionYes
Reverse Breakdown Voltage6.9 V
Reverse Standoff Voltage5 V
Schedule B8536300000
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.65 mm
Height650 µm
Length1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay VBUS054B-HSF-GS08.

Farnell
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Future Electronics
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Newark
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-13.95%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VBUS054B-HSF-GS08.

Related Parts

Descriptions

Descriptions of Vishay VBUS054B-HSF-GS08 provided by its distributors.

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
VBUS Series 45 W 7.9 V Uni-Directional ESD Protection TVS Diode - UFDFN-6EP
DIODE, ESD PROTECTION, 5V, LLP-75; Clamping Voltage Vc Max: 15V; Diode Case Style: LLP-75; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC
ESD Diode; Reverse Stand-Off Voltage, VRWM:5V; Clamping Voltage Max, Vc:15V; Operating Temperature Range:-40°C to +125°C; Package/Case:6-LLP75; No. of Pins:6; Breakdown Voltage, Vbr:7.1V; Capacitance, Cd:0.8pF ;RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 15 / Peak Pulse Power Dissipation W = 45 / Peak Pulse Current A = 3 / Breakdown Voltage Min. V = 8.7 / Breakdown Voltage Max. V = 6.9 / Capacitance pF = 0.8 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. nA = 10 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -15 / Voltage ESD Contact Max. kV = 15 / Pins = 6 / Package Type = LLP75-6L / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBUS054B-HSF-GS08.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins75
Technical
Breakdown Voltage6.9 V
Capacitance800 fF
Clamping Voltage15 V
DirectionUnidirectional
Leakage Current100 nA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Breakdown Voltage6.9 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels3
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 45 W
PolarityUnidirectional
Power Line ProtectionYes
Reverse Breakdown Voltage6.9 V
Reverse Standoff Voltage5 V
Schedule B8536300000
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.65 mm
Height650 µm
Length1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay VBUS054B-HSF-GS08.

Farnell
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Future Electronics
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Newark
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago