CUI VBSD1-S24-S12-SIP

1W, 12V, 83mA, single unregulated output, isolated DC-DC converter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency81 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Height9.906 mm
Length11.684 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for CUI VBSD1-S24-S12-SIP.

Future Electronics
Datasheet5 pages11 years ago
DigiKey
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI VBSD1-S24-S12-SIP.

Descriptions

Descriptions of CUI VBSD1-S24-S12-SIP provided by its distributors.

1W, 12V, 83mA, single unregulated output, isolated DC-DC converter
CONVERTER DC/DC 12V OUT 1W

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBSD1S24S12SIP

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency81 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Height9.906 mm
Length11.684 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for CUI VBSD1-S24-S12-SIP.

Future Electronics
Datasheet5 pages11 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant