Vishay VBPW34SR

VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Breakdown Voltage60 V
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Forward Current50 mA
Forward Voltage1 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406010
Viewing Angle130 °
Wavelength940 nm
Dimensions
Height1.2 mm
Length4.4 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay VBPW34SR.

Upverter
Datasheet8 pages14 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
element14 APAC
Datasheet7 pages14 years ago
Farnell
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-5.86%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VBPW34SR.

Descriptions

Descriptions of Vishay VBPW34SR provided by its distributors.

VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode
Product Description Demo for Development.
French Electronic Distributor since 1988
Photodiode PIN Chip 940nm 2-Pin SMD T/R
VISHAY VBPW34SRPHOTOPIN DIODE RG
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 430-1100NM
PHOTOPIN DIODE RG; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Reverse Voltage Vr Max:60V; Forward Voltage VF ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Breakdown Voltage60 V
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Forward Current50 mA
Forward Voltage1 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406010
Viewing Angle130 °
Wavelength940 nm
Dimensions
Height1.2 mm
Length4.4 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay VBPW34SR.

Upverter
Datasheet8 pages14 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
element14 APAC
Datasheet7 pages14 years ago
Farnell
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago