Vishay VB30100S-E3/8W

Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage910 mV
Max Forward Surge Current (Ifsm)250 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current350 µA
Max Reverse Voltage (DC)100 V
Max Surge Current250 A
Manufacturer Package IdentifierVB30100S-E3/8W
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current1 mA
Schedule B8541100080
Dimensions
Height4.83 mm
Length10.4394 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Vishay VB30100S-E3/8W.

element14 APAC
Datasheet5 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages4 years ago

Inventory History

3 month trend:
+2.21%

Alternate Parts

Price @ 1000
$ 0.681
$ 0.773
$ 0.773
Stock
770,682
31,343
31,343
Authorized Distributors
13
5
5
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
TO-220AB
TO-263-3
TO-263-3
Forward Voltage
910 mV
910 mV
910 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
350 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VB30100S-E3/8W.

Related Parts

Descriptions

Descriptions of Vishay VB30100S-E3/8W provided by its distributors.

Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-263AB
VB30100S Series 100 V 30 A High-Voltage Trench MOS Barrier Schottky Rectifier
RECTIFIER, STANDARD, 30A, 100V, TO-263AB; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):30A; Forward Voltage VF Max:910mV; Forward Surge Current Ifsm Max:250A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-263AB; No. of Pins:3; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB30100S-E3/8W.

Technical Specifications

Physical
Case/PackageTO-220AB
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage910 mV
Max Forward Surge Current (Ifsm)250 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current350 µA
Max Reverse Voltage (DC)100 V
Max Surge Current250 A
Manufacturer Package IdentifierVB30100S-E3/8W
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current1 mA
Schedule B8541100080
Dimensions
Height4.83 mm
Length10.4394 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for Vishay VB30100S-E3/8W.

element14 APAC
Datasheet5 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago