Block VB3.2/2/15

Isolation Transformer, 3.2 Va, 1 X 230V, 2 X 15V, 106 Ma Rohs Compliant: Yes |Block VB3.2/2/15
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight173 g
Technical
Current Rating106 mA
Isolation Voltage5 kV
Max Operating Temperature70 °C
Nominal Input Voltage230 V
Number of Outputs2
Output Voltage15 V
Power Rating3.2 W
Dimensions
Depth35 mm
Lead Pitch20 mm
Length41 mm
Width30.8 mm

Documents

Download datasheets and manufacturer documentation for Block VB3.2/2/15.

Newark
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+11.33%

Engineering Resources

View Evaluation kits and Reference designs for Block VB3.2/2/15.

Descriptions

Descriptions of Block VB3.2/2/15 provided by its distributors.

Isolation Transformer, 3.2 Va, 1 X 230V, 2 X 15V, 106 Ma Rohs Compliant: Yes |Block VB3.2/2/15
TRANSFORMER, 3.2VA, 2 X 15V; Power Rating: 3.2VA; Secondary Voltages: 2 x 15V; Current Rating: 106mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 3.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 58 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 30.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • Block USA Inc
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 3.2/2/15

Technical Specifications

Physical
MountThrough Hole
Weight173 g
Technical
Current Rating106 mA
Isolation Voltage5 kV
Max Operating Temperature70 °C
Nominal Input Voltage230 V
Number of Outputs2
Output Voltage15 V
Power Rating3.2 W
Dimensions
Depth35 mm
Lead Pitch20 mm
Length41 mm
Width30.8 mm

Documents

Download datasheets and manufacturer documentation for Block VB3.2/2/15.

Newark
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant