VCC VAOL-10GCE4

LED Uni-Color Yellow 590nm 2-Pin Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorYellow
Lens ColorClear, Colorless
MountThrough Hole
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity200 mcd
Max Operating Temperature80 °C
Manufacturer Package IdentifierVAOL-10GCE4
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle30 °
Wavelength590 nm
Dimensions
Height13.25 mm

Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GCE4.

RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Component Distributors Inc.
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for VCC VAOL-10GCE4.

Related Parts

Descriptions

Descriptions of VCC VAOL-10GCE4 provided by its distributors.

LED Uni-Color Yellow 590nm 2-Pin Bag
VCC VAOL-10GCE4 LED TH 10mm 2V 200mcd Yellow
LED, YELLOW, T-3 (10MM), 200MCD, 590NM
LED, YELLOW, T-3 (10MM), 200MCD, 590NM; Bulb Size:T-3 (10mm); LED Colour:Yellow; Luminous Intensity:200mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL10GCE4

Technical Specifications

Physical
Case/PackageAxial
ColorYellow
Lens ColorClear, Colorless
MountThrough Hole
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity200 mcd
Max Operating Temperature80 °C
Manufacturer Package IdentifierVAOL-10GCE4
Min Operating Temperature-40 °C
Test Current20 mA
Viewing Angle30 °
Wavelength590 nm
Dimensions
Height13.25 mm

Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GCE4.

RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Component Distributors Inc.
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant