Littelfuse V82ZA4

Metal Oxide Varistors 2500A, 1100pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.1 nF
Clamping Voltage135 V
Energy8 J
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage90.2 V
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)68 V
Min Operating Temperature-55 °C
Min Varistor Voltage73.8 V
Number of Circuits1
PackagingBulk
Varistor Voltage82 V
Voltage Rating (AC)50 V
Voltage Rating (DC)68 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZA4.

DigiKey
Datasheet14 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
1
146,075
146,075
Authorized Distributors
0
10
10
Clamping Voltage
135 V
135 V
135 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
8 J
7.3 J
7.3 J
Voltage Rating (AC)
50 V
50 V
50 V
Voltage Rating (DC)
68 V
68 V
68 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V82ZA4.

Descriptions

Descriptions of Littelfuse V82ZA4 provided by its distributors.

Metal Oxide Varistors 2500A, 1100pF
VARISTOR 73V 2.5KA DISC 10MM
PWR MOV 10MM 82VDC/8J/2500A RADIAL LEADE
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.1 nF
Clamping Voltage135 V
Energy8 J
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage90.2 V
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)68 V
Min Operating Temperature-55 °C
Min Varistor Voltage73.8 V
Number of Circuits1
PackagingBulk
Varistor Voltage82 V
Voltage Rating (AC)50 V
Voltage Rating (DC)68 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZA4.

DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant