C&K Components V80214SS05Q

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating2 A
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth16.5 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components V80214SS05Q.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+53.73%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components V80214SS05Q.

Related Parts

Descriptions

Descriptions of C&K Components V80214SS05Q provided by its distributors.

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Slide Switches DPDT PNL MT QC AG
C&K Series-V Slide Switch V80214SS05Q
SWITCH VOLT SELECT DPDT 10A QC
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountPanel
Technical
Contact Current Rating2 A
Current Rating4 A
Electrical Life10 kcycles
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth16.5 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components V80214SS05Q.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago